
RP73PF1E2K74BTD | |
|---|---|
DigiKey Part Number | A127361TR-ND - Tape & Reel (TR) A127361CT-ND - Cut Tape (CT) A127361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E2K74BTD |
Description | RES 2.74K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E2K74BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥26.60000 | ¥266 |
| 25 | ¥24.72000 | ¥618 |
| 50 | ¥23.34000 | ¥1,167 |
| 100 | ¥22.05000 | ¥2,205 |
| 250 | ¥20.48000 | ¥5,120 |
| 500 | ¥19.41000 | ¥9,705 |
| 1,000 | ¥18.43500 | ¥18,435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.53720 | ¥82,686 |
| 10,000 | ¥15.86540 | ¥158,654 |
| 15,000 | ¥15.50947 | ¥232,642 |
| 25,000 | ¥15.09748 | ¥377,437 |
| 35,000 | ¥14.84720 | ¥519,652 |
| 50,000 | ¥14.59908 | ¥729,954 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

