
RP73PF1E2K55BTD | |
---|---|
DigiKey Part Number | A127358TR-ND - Tape & Reel (TR) A127358CT-ND - Cut Tape (CT) A127358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E2K55BTD |
Description | RES 2.55K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E2K55BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥25.60000 | ¥256 |
25 | ¥23.72000 | ¥593 |
50 | ¥22.40000 | ¥1,120 |
100 | ¥21.17000 | ¥2,117 |
250 | ¥19.66400 | ¥4,916 |
500 | ¥18.63800 | ¥9,319 |
1,000 | ¥17.70600 | ¥17,706 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥17.00160 | ¥85,008 |
10,000 | ¥16.31430 | ¥163,143 |
15,000 | ¥15.95027 | ¥239,254 |
25,000 | ¥15.52888 | ¥388,222 |
35,000 | ¥15.27294 | ¥534,553 |
50,000 | ¥15.01924 | ¥750,962 |
60,000 | ¥14.89618 | ¥893,771 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |