
RP73PF1E2K55BTD | |
|---|---|
DigiKey Part Number | A127358TR-ND - Tape & Reel (TR) A127358CT-ND - Cut Tape (CT) A127358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E2K55BTD |
Description | RES 2.55K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E2K55BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥28.10000 | ¥281 |
| 25 | ¥26.00000 | ¥650 |
| 50 | ¥24.56000 | ¥1,228 |
| 100 | ¥23.22000 | ¥2,322 |
| 250 | ¥21.57200 | ¥5,393 |
| 500 | ¥20.44800 | ¥10,224 |
| 1,000 | ¥19.42400 | ¥19,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.43180 | ¥87,159 |
| 10,000 | ¥16.72710 | ¥167,271 |
| 15,000 | ¥16.35387 | ¥245,308 |
| 25,000 | ¥15.92192 | ¥398,048 |
| 35,000 | ¥15.65949 | ¥548,082 |
| 50,000 | ¥15.39932 | ¥769,966 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

