
RP73PF1E28R7BTD | |
|---|---|
DigiKey Part Number | A127171TR-ND - Tape & Reel (TR) A127171CT-ND - Cut Tape (CT) A127171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E28R7BTD |
Description | RES 28.7 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E28R7BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥27.30000 | ¥273 |
| 25 | ¥25.28000 | ¥632 |
| 50 | ¥23.84000 | ¥1,192 |
| 100 | ¥22.52000 | ¥2,252 |
| 250 | ¥20.92800 | ¥5,232 |
| 500 | ¥19.83000 | ¥9,915 |
| 1,000 | ¥18.83500 | ¥18,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.89940 | ¥84,497 |
| 10,000 | ¥16.21410 | ¥162,141 |
| 15,000 | ¥15.85120 | ¥237,768 |
| 25,000 | ¥15.43120 | ¥385,780 |
| 35,000 | ¥15.17589 | ¥531,156 |
| 50,000 | ¥14.92290 | ¥746,145 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

