
RP73PF1E23R2BTD | |
|---|---|
DigiKey Part Number | A127162TR-ND - Tape & Reel (TR) A127162CT-ND - Cut Tape (CT) A127162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E23R2BTD |
Description | RES 23.2 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E23R2BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.60000 | ¥236 |
| 25 | ¥21.92000 | ¥548 |
| 50 | ¥20.70000 | ¥1,035 |
| 100 | ¥19.58000 | ¥1,958 |
| 250 | ¥18.17600 | ¥4,544 |
| 500 | ¥17.22000 | ¥8,610 |
| 1,000 | ¥16.35100 | ¥16,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.65260 | ¥73,263 |
| 10,000 | ¥14.05080 | ¥140,508 |
| 15,000 | ¥13.73180 | ¥205,977 |
| 25,000 | ¥13.36244 | ¥334,061 |
| 35,000 | ¥13.13789 | ¥459,826 |
| 50,000 | ¥12.91512 | ¥645,756 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

