


RP73D2A20KBTG | |
|---|---|
DigiKey Part Number | RP73D2A20KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A20KBTG |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A20KBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB203V | Panasonic Industry | 8,357 | P20KAZCT-ND | ¥65.00000 | Direct |
| RT0805BRC0720KL | YAGEO | 5,442 | 311-20KNFCT-ND | ¥80.00000 | Direct |
| ERA-6ARB203V | Panasonic Industry | 13,115 | P20KBFCT-ND | ¥76.00000 | Upgrade |
| ERA-6ARW203V | Panasonic Industry | 14,489 | P20KBSCT-ND | ¥91.00000 | Upgrade |
| RG2012N-203-W-T5 | Susumu | 9,651 | 408-RG2012N-203-W-T5CT-ND | ¥105.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥136.30000 | ¥1,363 |
| 25 | ¥126.36000 | ¥3,159 |
| 50 | ¥119.48000 | ¥5,974 |
| 100 | ¥113.14000 | ¥11,314 |
| 250 | ¥105.60000 | ¥26,400 |
| 500 | ¥100.54200 | ¥50,271 |
| 1,000 | ¥96.01200 | ¥96,012 |
| 5,000 | ¥87.36220 | ¥436,811 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

