


RP73D1J5K23BTG | |
|---|---|
DigiKey Part Number | RP73D1J5K23BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J5K23BTG |
Description | RES SMD 5.23KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J5K23BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥136.30000 | ¥1,363 |
| 25 | ¥126.36000 | ¥3,159 |
| 50 | ¥119.48000 | ¥5,974 |
| 100 | ¥113.14000 | ¥11,314 |
| 250 | ¥105.60000 | ¥26,400 |
| 500 | ¥100.54200 | ¥50,271 |
| 1,000 | ¥96.01200 | ¥96,012 |
| 5,000 | ¥87.36220 | ¥436,811 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

