75 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ75K

DigiKey Part Number
A142845CT-ND - Cut Tape (CT)
A142845TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ75K
Description
RES 75K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,782
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥128.00000¥128
10¥83.10000¥831
25¥70.88000¥1,772
50¥63.16000¥3,158
100¥56.59000¥5,659
250¥49.39200¥12,348
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥44.88600¥22,443
1,000¥41.05900¥41,059
1,500¥39.09267¥58,639
2,500¥36.86720¥92,168
3,500¥35.54143¥124,395
5,000¥34.24560¥171,228
Manufacturers Standard Package
Unit Price without JCT:¥128.00000
Unit Price with JCT:¥140.80000