
ROX5SSJ75K | |
|---|---|
DigiKey Part Number | A142845CT-ND - Cut Tape (CT) A142845TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ75K |
Description | RES 75K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥83.10000 | ¥831 |
| 25 | ¥70.88000 | ¥1,772 |
| 50 | ¥63.16000 | ¥3,158 |
| 100 | ¥56.59000 | ¥5,659 |
| 250 | ¥49.39200 | ¥12,348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥44.88600 | ¥22,443 |
| 1,000 | ¥41.05900 | ¥41,059 |
| 1,500 | ¥39.09267 | ¥58,639 |
| 2,500 | ¥36.86720 | ¥92,168 |
| 3,500 | ¥35.54143 | ¥124,395 |
| 5,000 | ¥34.24560 | ¥171,228 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

