
ROX5SSJ11K | |
|---|---|
DigiKey Part Number | A142825CT-ND - Cut Tape (CT) A142825TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ11K |
Description | RES 11K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥84.40000 | ¥844 |
| 25 | ¥71.84000 | ¥1,796 |
| 50 | ¥64.08000 | ¥3,204 |
| 100 | ¥57.43000 | ¥5,743 |
| 250 | ¥50.13600 | ¥12,534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥45.57400 | ¥22,787 |
| 1,000 | ¥41.69300 | ¥41,693 |
| 1,500 | ¥39.69933 | ¥59,549 |
| 2,500 | ¥37.44440 | ¥93,611 |
| 3,500 | ¥36.10029 | ¥126,351 |
| 5,000 | ¥34.78700 | ¥173,935 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

