150 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJR15

DigiKey Part Number
A138091CT-ND - Cut Tape (CT)
A138091TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJR15
Description
RES 0.15 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
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
In-Stock: 6,467
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥44.40000¥444
25¥37.64000¥941
50¥33.38000¥1,669
100¥29.73000¥2,973
250¥25.74000¥6,435
500¥23.24200¥11,621
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥21.11900¥21,119
2,000¥19.31600¥38,632
3,000¥18.38900¥55,167
5,000¥17.34020¥86,701
7,000¥16.71500¥117,005
10,000¥16.10440¥161,044
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000