
ROX3SJR15 | |
|---|---|
DigiKey Part Number | A138091CT-ND - Cut Tape (CT) A138091TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR15 |
Description | RES 0.15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥44.40000 | ¥444 |
| 25 | ¥37.64000 | ¥941 |
| 50 | ¥33.38000 | ¥1,669 |
| 100 | ¥29.73000 | ¥2,973 |
| 250 | ¥25.74000 | ¥6,435 |
| 500 | ¥23.24200 | ¥11,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥21.11900 | ¥21,119 |
| 2,000 | ¥19.31600 | ¥38,632 |
| 3,000 | ¥18.38900 | ¥55,167 |
| 5,000 | ¥17.34020 | ¥86,701 |
| 7,000 | ¥16.71500 | ¥117,005 |
| 10,000 | ¥16.10440 | ¥161,044 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

