180 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ180K

DigiKey Part Number
A131553CT-ND - Cut Tape (CT)
A131553TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ180K
Description
RES 180K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ180K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,891
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥41.20000¥412
25¥34.88000¥872
50¥30.94000¥1,547
100¥27.55000¥2,755
250¥23.83600¥5,959
500¥21.51200¥10,756
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥19.53300¥19,533
2,000¥17.85000¥35,700
3,000¥16.98567¥50,957
5,000¥16.00740¥80,037
7,000¥15.42443¥107,971
10,000¥14.85470¥148,547
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000