
ROX2SJ56R | |
|---|---|
DigiKey Part Number | A131536CT-ND - Cut Tape (CT) A131536TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ56R |
Description | RES 56 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥28.30000 | ¥283 |
| 25 | ¥23.80000 | ¥595 |
| 50 | ¥21.04000 | ¥1,052 |
| 100 | ¥18.68000 | ¥1,868 |
| 250 | ¥16.08000 | ¥4,020 |
| 500 | ¥14.45800 | ¥7,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥13.07700 | ¥13,077 |
| 2,000 | ¥11.90150 | ¥23,803 |
| 3,000 | ¥11.29833 | ¥33,895 |
| 5,000 | ¥10.61500 | ¥53,075 |
| 7,000 | ¥10.20786 | ¥71,455 |
| 10,000 | ¥9.81010 | ¥98,101 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

