
ROX2SJ56K | |
|---|---|
DigiKey Part Number | A105882CT-ND - Cut Tape (CT) A105882TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ56K |
Description | RES 56K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥30.40000 | ¥304 |
| 25 | ¥25.64000 | ¥641 |
| 50 | ¥22.70000 | ¥1,135 |
| 100 | ¥20.17000 | ¥2,017 |
| 250 | ¥17.38800 | ¥4,347 |
| 500 | ¥15.64400 | ¥7,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥14.16100 | ¥14,161 |
| 2,000 | ¥12.89950 | ¥25,799 |
| 3,000 | ¥12.25067 | ¥36,752 |
| 5,000 | ¥11.51700 | ¥57,585 |
| 7,000 | ¥11.07957 | ¥77,557 |
| 10,000 | ¥10.65230 | ¥106,523 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

