
ROX2SJ1R5 | |
|---|---|
DigiKey Part Number | A131511CT-ND - Cut Tape (CT) A131511TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1R5 |
Description | RES 1.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥29.20000 | ¥292 |
| 25 | ¥24.72000 | ¥618 |
| 50 | ¥21.88000 | ¥1,094 |
| 100 | ¥19.43000 | ¥1,943 |
| 250 | ¥16.73200 | ¥4,183 |
| 500 | ¥15.04600 | ¥7,523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥13.61400 | ¥13,614 |
| 2,000 | ¥12.39600 | ¥24,792 |
| 3,000 | ¥11.76967 | ¥35,309 |
| 5,000 | ¥11.06160 | ¥55,308 |
| 7,000 | ¥10.63971 | ¥74,478 |
| 10,000 | ¥10.22720 | ¥102,272 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

