1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1R5

DigiKey Part Number
A131511CT-ND - Cut Tape (CT)
A131511TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1R5
Description
RES 1.5 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
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
In-Stock: 750
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥29.20000¥292
25¥24.72000¥618
50¥21.88000¥1,094
100¥19.43000¥1,943
250¥16.73200¥4,183
500¥15.04600¥7,523
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥13.61400¥13,614
2,000¥12.39600¥24,792
3,000¥11.76967¥35,309
5,000¥11.06160¥55,308
7,000¥10.63971¥74,478
10,000¥10.22720¥102,272
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000