
ROX05SJ56R | |
---|---|
DigiKey Part Number | A142674CT-ND - Cut Tape (CT) A142674TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ56R |
Description | RES 56 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥14.80000 | ¥148 |
25 | ¥12.48000 | ¥312 |
50 | ¥10.98000 | ¥549 |
100 | ¥9.70000 | ¥970 |
250 | ¥8.30400 | ¥2,076 |
500 | ¥7.42200 | ¥3,711 |
1,000 | ¥6.67200 | ¥6,672 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.34000 | ¥26,700 |
10,000 | ¥4.90400 | ¥49,040 |
15,000 | ¥4.68000 | ¥70,200 |
25,000 | ¥4.42652 | ¥110,663 |
35,000 | ¥4.27551 | ¥149,643 |
50,000 | ¥4.12790 | ¥206,395 |
60,000 | ¥4.05715 | ¥243,429 |
120,000 | ¥3.81421 | ¥457,705 |
125,000 | ¥3.80107 | ¥475,134 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |