
RN73C2A61K9BTDF | |
|---|---|
DigiKey Part Number | A103482TR-ND - Tape & Reel (TR) A103482CT-ND - Cut Tape (CT) A103482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A61K9BTDF |
Description | RES SMD 61.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A61K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥106.70000 | ¥1,067 |
| 25 | ¥98.84000 | ¥2,471 |
| 50 | ¥93.46000 | ¥4,673 |
| 100 | ¥88.46000 | ¥8,846 |
| 250 | ¥82.49600 | ¥20,624 |
| 500 | ¥78.48000 | ¥39,240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.87800 | ¥74,878 |
| 2,000 | ¥71.66750 | ¥143,335 |
| 3,000 | ¥69.96067 | ¥209,882 |
| 5,000 | ¥67.98180 | ¥339,909 |
| 7,000 | ¥66.77600 | ¥467,432 |
| 10,000 | ¥65.57900 | ¥655,790 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

