
RN73C2A332RBTDF | |
---|---|
DigiKey Part Number | A103411TR-ND - Tape & Reel (TR) A103411CT-ND - Cut Tape (CT) A103411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A332RBTDF |
Description | RES SMD 332 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A332RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥110.00000 | ¥110 |
10 | ¥90.70000 | ¥907 |
25 | ¥82.44000 | ¥2,061 |
50 | ¥78.54000 | ¥3,927 |
100 | ¥75.18000 | ¥7,518 |
250 | ¥70.16000 | ¥17,540 |
500 | ¥66.73200 | ¥33,366 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥61.65600 | ¥61,656 |
2,000 | ¥60.59300 | ¥121,186 |
3,000 | ¥60.34400 | ¥181,032 |
5,000 | ¥59.48580 | ¥297,429 |
7,000 | ¥59.31686 | ¥415,218 |
12,000 | ¥59.06508 | ¥708,781 |
24,000 | ¥57.20521 | ¥1,372,925 |
25,000 | ¥57.10332 | ¥1,427,583 |
Unit Price without JCT: | ¥110.00000 |
---|---|
Unit Price with JCT: | ¥121.00000 |