


RN73C2A30K9BTG | |
|---|---|
DigiKey Part Number | A105840-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A30K9BTG |
Description | RES SMD 30.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A30K9BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥268.00000 | ¥268 |
| 10 | ¥221.50000 | ¥2,215 |
| 25 | ¥205.60000 | ¥5,140 |
| 50 | ¥194.58000 | ¥9,729 |
| 100 | ¥184.43000 | ¥18,443 |
| 250 | ¥172.48000 | ¥43,120 |
| 500 | ¥164.48800 | ¥82,244 |
| 1,000 | ¥157.35600 | ¥157,356 |
| 5,000 | ¥143.81860 | ¥719,093 |
| Unit Price without JCT: | ¥268.00000 |
|---|---|
| Unit Price with JCT: | ¥294.80000 |

