
RN73C2A2K94BTDF | |
|---|---|
DigiKey Part Number | A103404TR-ND - Tape & Reel (TR) A103404CT-ND - Cut Tape (CT) A103404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K94BTDF |
Description | RES SMD 2.94KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K94BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥111.30000 | ¥1,113 |
| 25 | ¥103.32000 | ¥2,583 |
| 50 | ¥97.62000 | ¥4,881 |
| 100 | ¥92.40000 | ¥9,240 |
| 250 | ¥86.19600 | ¥21,549 |
| 500 | ¥82.01200 | ¥41,006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥69.41700 | ¥69,417 |
| 2,000 | ¥66.42200 | ¥132,844 |
| 3,000 | ¥64.82967 | ¥194,489 |
| 5,000 | ¥62.98100 | ¥314,905 |
| 7,000 | ¥61.85529 | ¥432,987 |
| 10,000 | ¥60.73720 | ¥607,372 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

