Upgrade
Upgrade

RN73C2A28RBTDF | |
|---|---|
DigiKey Part Number | A103391TR-ND - Tape & Reel (TR) A103391CT-ND - Cut Tape (CT) A103391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A28RBTDF |
Description | RES SMD 28 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A28RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.54800 | ¥67,548 |
| Unit Price without JCT: | ¥67.54800 |
|---|---|
| Unit Price with JCT: | ¥74.30280 |


