261 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A261KBTDF

DigiKey Part Number
A103379TR-ND - Tape & Reel (TR)
A103379CT-ND - Cut Tape (CT)
A103379DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A261KBTDF
Description
RES SMD 261K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A261KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥113.50000¥1,135
25¥100.92000¥2,523
50¥98.04000¥4,902
100¥92.10000¥9,210
250¥85.78400¥21,446
500¥81.09800¥40,549
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥64.94200¥64,942
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000