
RN73C2A107RBTDF | |
---|---|
DigiKey Part Number | A103805TR-ND - Tape & Reel (TR) A103805CT-ND - Cut Tape (CT) A103805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A107RBTDF |
Description | RES SMD 107 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A107RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥111.00000 | ¥111 |
10 | ¥91.90000 | ¥919 |
25 | ¥85.20000 | ¥2,130 |
50 | ¥80.52000 | ¥4,026 |
100 | ¥76.20000 | ¥7,620 |
250 | ¥71.05200 | ¥17,763 |
500 | ¥67.58600 | ¥33,793 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥60.15700 | ¥60,157 |
2,000 | ¥56.12600 | ¥112,252 |
3,000 | ¥55.15000 | ¥165,450 |
Unit Price without JCT: | ¥111.00000 |
---|---|
Unit Price with JCT: | ¥122.10000 |