
RN73C1J86K6BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J86K6BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J86K6BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J86K6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J86K6BTDF |
Description | RES SMD 86.6KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J86K6BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥108.00000 | ¥108 |
10 | ¥92.40000 | ¥924 |
25 | ¥86.40000 | ¥2,160 |
50 | ¥79.34000 | ¥3,967 |
100 | ¥75.09000 | ¥7,509 |
250 | ¥70.00800 | ¥17,502 |
500 | ¥62.05000 | ¥31,025 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥67.96200 | ¥67,962 |
2,000 | ¥65.03100 | ¥130,062 |
3,000 | ¥63.47200 | ¥190,416 |
5,000 | ¥61.66300 | ¥308,315 |
7,000 | ¥60.56114 | ¥423,928 |
10,000 | ¥59.46700 | ¥594,670 |
12,000 | ¥58.93575 | ¥707,229 |
24,000 | ¥57.07979 | ¥1,369,915 |
25,000 | ¥56.97804 | ¥1,424,451 |
Unit Price without JCT: | ¥108.00000 |
---|---|
Unit Price with JCT: | ¥118.80000 |