
RN73A1J10KLTG | |
|---|---|
DigiKey Part Number | RN73A1J10KLTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73A1J10KLTG |
Description | RES 10 KOHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A1J10KLTG Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Bag | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥408.32400 | ¥102,081 |
| Unit Price without JCT: | ¥408.32400 |
|---|---|
| Unit Price with JCT: | ¥449.15640 |

