
RLW73A2FR39TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR39TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR39TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR39TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR39TD |
Description | RLW73 A2 1% R39 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥35.90000 | ¥359 |
| 25 | ¥30.36000 | ¥759 |
| 50 | ¥26.88000 | ¥1,344 |
| 100 | ¥23.91000 | ¥2,391 |
| 250 | ¥20.66800 | ¥5,167 |
| 500 | ¥18.62200 | ¥9,311 |
| 1,000 | ¥16.88900 | ¥16,889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.80000 | ¥69,000 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

