39 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR039TD

DigiKey Part Number
1712-RLW73A2FR039TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR039TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR039TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR039TD
Description
RLW73 A2 1% R039 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥40.20000¥402
25¥33.96000¥849
50¥30.12000¥1,506
100¥26.81000¥2,681
250¥23.19200¥5,798
500¥20.93000¥10,465
1,000¥19.00200¥19,002
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥15.56900¥77,845
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000