33 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR033TD

DigiKey Part Number
1712-RLW73A2FR033TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR033TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR033TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR033TD
Description
RLW73 A2 1% R033 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,896
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥40.20000¥402
25¥33.96000¥849
50¥30.12000¥1,506
100¥26.81000¥2,681
250¥23.19200¥5,798
500¥20.93000¥10,465
1,000¥19.00200¥19,002
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥15.56900¥77,845
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000