
RLW73A2FR022TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR022TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR022TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR022TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR022TD |
Description | RLW73 A2 1% R022 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥41.90000 | ¥419 |
| 25 | ¥35.48000 | ¥887 |
| 50 | ¥31.44000 | ¥1,572 |
| 100 | ¥28.00000 | ¥2,800 |
| 250 | ¥24.23600 | ¥6,059 |
| 500 | ¥21.88000 | ¥10,940 |
| 1,000 | ¥19.87200 | ¥19,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.30080 | ¥81,504 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

