
RLP73N1JR24FTDF | |
|---|---|
DigiKey Part Number | A109573TR-ND - Tape & Reel (TR) A109573CT-ND - Cut Tape (CT) A109573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR24FTDF |
Description | RES 0.24 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥42.60000 | ¥426 |
| 25 | ¥36.16000 | ¥904 |
| 50 | ¥32.04000 | ¥1,602 |
| 100 | ¥28.56000 | ¥2,856 |
| 250 | ¥24.72000 | ¥6,180 |
| 500 | ¥22.32200 | ¥11,161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥20.28100 | ¥20,281 |
| 2,000 | ¥18.54400 | ¥37,088 |
| 3,000 | ¥17.65233 | ¥52,957 |
| 5,000 | ¥16.64320 | ¥83,216 |
| 7,000 | ¥16.04186 | ¥112,293 |
| 10,000 | ¥15.45410 | ¥154,541 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

