
RLP73K2BR33JTD | |
|---|---|
DigiKey Part Number | A109854TR-ND - Tape & Reel (TR) A109854CT-ND - Cut Tape (CT) A109854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR33JTD |
Description | RES 0.33 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR33JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2BR33FTDF | TE Connectivity Passive Product | 1,063 | A109657CT-ND | ¥95.00000 | Upgrade |
| CSR1206FKR330 | Stackpole Electronics Inc | 40,857 | CSR1206FKR330CT-ND | ¥52.00000 | Upgrade |
| RCWE1206R330FKEA | Vishay Dale | 1,053 | RCWE.33ECT-ND | ¥47.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥37.10000 | ¥371 |
| 25 | ¥31.32000 | ¥783 |
| 50 | ¥27.72000 | ¥1,386 |
| 100 | ¥24.66000 | ¥2,466 |
| 250 | ¥21.31200 | ¥5,328 |
| 500 | ¥19.21200 | ¥9,606 |
| 1,000 | ¥17.42800 | ¥17,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.25000 | ¥71,250 |
| 10,000 | ¥13.21110 | ¥132,111 |
| 15,000 | ¥12.67753 | ¥190,163 |
| 25,000 | ¥12.07392 | ¥301,848 |
| 35,000 | ¥11.71431 | ¥410,001 |
| 50,000 | ¥11.36298 | ¥568,149 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

