
RLC73V2BR013FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2BR013FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR013FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR013FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR013FTD |
Description | RLC73V 2B R013 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥49.40000 | ¥494 |
| 25 | ¥41.88000 | ¥1,047 |
| 50 | ¥37.16000 | ¥1,858 |
| 100 | ¥33.14000 | ¥3,314 |
| 250 | ¥28.73600 | ¥7,184 |
| 500 | ¥25.98400 | ¥12,992 |
| 1,000 | ¥23.64300 | ¥23,643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.47360 | ¥97,368 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

