56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW3AR056FTDG

DigiKey Part Number
1712-RLC73PW3AR056FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PW3AR056FTDGCT-ND - Cut Tape (CT)
1712-RLC73PW3AR056FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW3AR056FTDG
Description
RLC73PW 3A R056 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥135.00000¥135
10¥87.10000¥871
25¥74.32000¥1,858
50¥66.28000¥3,314
100¥59.43000¥5,943
250¥51.92400¥12,981
500¥47.22000¥23,610
1,000¥43.22500¥43,225
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥39.82950¥79,659
4,000¥36.94475¥147,779
6,000¥35.46317¥212,779
10,000¥33.78750¥337,875
14,000¥32.78864¥459,041
20,000¥31.81330¥636,266
Manufacturers Standard Package
Unit Price without JCT:¥135.00000
Unit Price with JCT:¥148.50000