
RLC73PV2AR036FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2AR036FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR036FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR036FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR036FTD |
Description | RLC73PV 2A R036 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥30.70000 | ¥307 |
| 25 | ¥26.00000 | ¥650 |
| 50 | ¥22.96000 | ¥1,148 |
| 100 | ¥20.39000 | ¥2,039 |
| 250 | ¥17.58400 | ¥4,396 |
| 500 | ¥15.82400 | ¥7,912 |
| 1,000 | ¥14.32900 | ¥14,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.66220 | ¥58,311 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

