
RLC73PM2HR036FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2HR036FTETR-ND - Tape & Reel (TR) 1712-RLC73PM2HR036FTECT-ND - Cut Tape (CT) 1712-RLC73PM2HR036FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2HR036FTE |
Description | RLC73PM 2H R036 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥71.10000 | ¥711 |
| 25 | ¥60.56000 | ¥1,514 |
| 50 | ¥53.94000 | ¥2,697 |
| 100 | ¥48.26000 | ¥4,826 |
| 250 | ¥42.06000 | ¥10,515 |
| 500 | ¥38.17000 | ¥19,085 |
| 1,000 | ¥34.86400 | ¥34,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.66875 | ¥118,675 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |

