
RLC73PD3AR34FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR34FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR34FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR34FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR34FTDG |
Description | RLC73PD 3A R34 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 340 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥72.50000 | ¥725 |
| 25 | ¥61.64000 | ¥1,541 |
| 50 | ¥54.88000 | ¥2,744 |
| 100 | ¥49.11000 | ¥4,911 |
| 250 | ¥42.79600 | ¥10,699 |
| 500 | ¥38.84800 | ¥19,424 |
| 1,000 | ¥35.49100 | ¥35,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.63700 | ¥65,274 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

