
RLC73PD2HR182FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR182FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR182FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR182FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR182FTE |
Description | RLC73PD 2H R182 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥53.80000 | ¥538 |
| 25 | ¥45.72000 | ¥1,143 |
| 50 | ¥40.58000 | ¥2,029 |
| 100 | ¥36.23000 | ¥3,623 |
| 250 | ¥31.46400 | ¥7,866 |
| 500 | ¥28.47000 | ¥14,235 |
| 1,000 | ¥25.93000 | ¥25,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥21.93325 | ¥87,733 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

