261 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER261FTD

DigiKey Part Number
1712-RLC73PD2ER261FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER261FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER261FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER261FTD
Description
RLC73PD 2E R261 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
261 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,971
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥45.70000¥457
25¥38.76000¥969
50¥34.40000¥1,720
100¥30.66000¥3,066
250¥26.56800¥6,642
500¥24.00400¥12,002
1,000¥21.82300¥21,823
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥17.94000¥89,700
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000