
RLC73K3AR806FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR806FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR806FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR806FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR806FTDG |
Description | RLC73K 3A R806 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 806 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥43.40000 | ¥434 |
| 25 | ¥36.84000 | ¥921 |
| 50 | ¥32.64000 | ¥1,632 |
| 100 | ¥29.07000 | ¥2,907 |
| 250 | ¥25.17200 | ¥6,293 |
| 500 | ¥22.73400 | ¥11,367 |
| 1,000 | ¥20.65700 | ¥20,657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.39175 | ¥69,567 |
| 8,000 | ¥16.11775 | ¥128,942 |
| 12,000 | ¥15.46333 | ¥185,560 |
| 20,000 | ¥14.72305 | ¥294,461 |
| 28,000 | ¥14.28193 | ¥399,894 |
| 40,000 | ¥13.85100 | ¥554,040 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

