
RLC73K3AR226FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR226FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR226FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR226FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR226FTDG |
Description | RLC73K 3A R226 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.88875 | ¥79,555 |
| Unit Price without JCT: | ¥19.88875 |
|---|---|
| Unit Price with JCT: | ¥21.87763 |

