
RLC73PD2ER953FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER953FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER953FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER953FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER953FTD |
Description | RLC73PD 2E R953 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥45.70000 | ¥457 |
| 25 | ¥38.76000 | ¥969 |
| 50 | ¥34.40000 | ¥1,720 |
| 100 | ¥30.66000 | ¥3,066 |
| 250 | ¥26.56800 | ¥6,642 |
| 500 | ¥24.00400 | ¥12,002 |
| 1,000 | ¥21.82300 | ¥21,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.94000 | ¥89,700 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

