RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2AR21FTD

DigiKey Part Number
1712-RLC73K2AR21FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2AR21FTDCT-ND - Cut Tape (CT)
1712-RLC73K2AR21FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2AR21FTD
Description
RLC73K 2A R21 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
210 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,812
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥14.30000¥143
25¥12.04000¥301
50¥10.60000¥530
100¥9.35000¥935
250¥7.99200¥1,998
500¥7.14400¥3,572
1,000¥6.42300¥6,423
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.13480¥25,674
10,000¥4.71370¥47,137
15,000¥4.49733¥67,460
25,000¥4.25252¥106,313
35,000¥4.10663¥143,732
50,000¥3.96408¥198,204
60,000¥3.89572¥233,743
120,000¥3.66104¥439,325
125,000¥3.64837¥456,046
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000