
RL73K3AR18JTDF | |
|---|---|
DigiKey Part Number | A106125TR-ND - Tape & Reel (TR) A106125CT-ND - Cut Tape (CT) A106125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR18JTDF |
Description | RES 0.18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR18JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥95.40000 | ¥954 |
| 25 | ¥82.16000 | ¥2,054 |
| 50 | ¥74.56000 | ¥3,728 |
| 100 | ¥68.52000 | ¥6,852 |
| 250 | ¥62.38800 | ¥15,597 |
| 500 | ¥58.83600 | ¥29,418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥56.01500 | ¥56,015 |
| 2,000 | ¥53.76750 | ¥107,535 |
| 3,000 | ¥52.67200 | ¥158,016 |
| 5,000 | ¥51.48420 | ¥257,421 |
| 7,000 | ¥50.80386 | ¥355,627 |
| 10,000 | ¥50.16060 | ¥501,606 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

