180 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR18JTDF

DigiKey Part Number
A106125TR-ND - Tape & Reel (TR)
A106125CT-ND - Cut Tape (CT)
A106125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR18JTDF
Description
RES 0.18 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR18JTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,679
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥155.00000¥155
10¥95.40000¥954
25¥82.16000¥2,054
50¥74.56000¥3,728
100¥68.52000¥6,852
250¥62.38800¥15,597
500¥58.83600¥29,418
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥56.01500¥56,015
2,000¥53.76750¥107,535
3,000¥52.67200¥158,016
5,000¥51.48420¥257,421
7,000¥50.80386¥355,627
10,000¥50.16060¥501,606
Manufacturers Standard Package
Unit Price without JCT:¥155.00000
Unit Price with JCT:¥170.50000