
RL73K3AR12JTE | |
---|---|
DigiKey Part Number | A126491TR-ND - Tape & Reel (TR) A126491CT-ND - Cut Tape (CT) A126491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR12JTE |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR12JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥108.00000 | ¥108 |
10 | ¥64.70000 | ¥647 |
25 | ¥55.04000 | ¥1,376 |
50 | ¥49.44000 | ¥2,472 |
100 | ¥45.00000 | ¥4,500 |
250 | ¥40.49600 | ¥10,124 |
500 | ¥37.89000 | ¥18,945 |
1,000 | ¥35.82200 | ¥35,822 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥32.57000 | ¥130,280 |
8,000 | ¥31.82150 | ¥254,572 |
12,000 | ¥31.31267 | ¥375,752 |
20,000 | ¥30.76090 | ¥615,218 |
28,000 | ¥30.44482 | ¥852,455 |
40,000 | ¥30.14563 | ¥1,205,825 |
48,000 | ¥30.00567 | ¥1,440,272 |
Unit Price without JCT: | ¥108.00000 |
---|---|
Unit Price with JCT: | ¥118.80000 |