
RL73H2ER91FTDF | |
|---|---|
DigiKey Part Number | A138590TR-ND - Tape & Reel (TR) A138590CT-ND - Cut Tape (CT) A138590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER91FTDF |
Description | RES 0.91 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER91FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥59.50000 | ¥595 |
| 25 | ¥50.56000 | ¥1,264 |
| 50 | ¥44.96000 | ¥2,248 |
| 100 | ¥40.17000 | ¥4,017 |
| 250 | ¥34.92000 | ¥8,730 |
| 500 | ¥31.63400 | ¥15,817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.84100 | ¥28,841 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

