
RL73H2ER91FTD | |
|---|---|
DigiKey Part Number | A138589TR-ND - Tape & Reel (TR) A138589CT-ND - Cut Tape (CT) A138589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER91FTD |
Description | RES 0.91 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER91FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥48.20000 | ¥482 |
| 25 | ¥40.80000 | ¥1,020 |
| 50 | ¥36.22000 | ¥1,811 |
| 100 | ¥32.31000 | ¥3,231 |
| 250 | ¥28.00400 | ¥7,001 |
| 500 | ¥25.31400 | ¥12,657 |
| 1,000 | ¥23.02800 | ¥23,028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.95420 | ¥94,771 |
| 10,000 | ¥17.62250 | ¥176,225 |
| 15,000 | ¥16.93867 | ¥254,080 |
| 25,000 | ¥16.16492 | ¥404,123 |
| 35,000 | ¥15.70397 | ¥549,639 |
| 50,000 | ¥15.25368 | ¥762,684 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

