
RL73H2ER24FTD | |
|---|---|
DigiKey Part Number | A138561TR-ND - Tape & Reel (TR) A138561CT-ND - Cut Tape (CT) A138561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER24FTD |
Description | RES 0.24 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER24FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥64.30000 | ¥643 |
| 25 | ¥54.72000 | ¥1,368 |
| 50 | ¥48.66000 | ¥2,433 |
| 100 | ¥43.52000 | ¥4,352 |
| 250 | ¥37.87200 | ¥9,468 |
| 500 | ¥34.33800 | ¥17,169 |
| 1,000 | ¥31.32900 | ¥31,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.97620 | ¥129,881 |
| 10,000 | ¥24.22640 | ¥242,264 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

